887-016-558-808

Heilind Number:EDA887-016-558-808
Manufacturer:EDAC
Manufacturer Number:887-016-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 16 positions spread across 2 rows, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable and efficient performance, even in extreme operating conditions ranging from -40 to 105 °C. Its right-angle mount orientation makes it ideal for space-constrained setups, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Stay ahead in the game with this essential component for your electronic projects.