887-016-558-812

Heilind Number:EDA887-016-558-812
Manufacturer:EDAC
Manufacturer Number:887-016-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of sixteen positions, it offers seamless integration for your electronic components. The right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB connectivity with this essential component.