887-016-559-212

Heilind Number:EDA887-016-559-212
Manufacturer:EDAC
Manufacturer Number:887-016-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-559-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a sleek and reliable solution for your electronic projects. Designed for optimal performance in demanding environments, this connector combines durability and efficiency. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and style. With two rows and 16 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees high conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY enthusiast. Upgrade your setup with this essential component and experience seamless connectivity like never before.