887-016-560-212

Heilind Number:EDA887-016-560-212
Manufacturer:EDAC
Manufacturer Number:887-016-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-560-212

Detailed Description

Enhance your high-temperature PCB connections with our sophisticated Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, guaranteeing reliability in even the most demanding environments. With a two-row configuration and a total of 16 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial settings where durability is paramount. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is a must-have component for your PCB assembly.