887-016-560-802

Heilind Number:EDA887-016-560-802
Manufacturer:EDAC
Manufacturer Number:887-016-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-016-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-016-560-802

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and high performance, this black connector boasts a 3 A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With two rows and 16 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Ideal for professionals in the PCB industry, it guarantees secure and efficient board-to-board connections. Upgrade your setup today with this essential component.