887-017-500-101

Heilind Number:EDA887-017-500-101
Manufacturer:EDAC
Manufacturer Number:887-017-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-500-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even at temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 17 positions, each crafted from durable Copper Alloy, guarantee efficient power and signal transmission. Whether for industrial machinery or telecommunications equipment, this connector, with a 3A amperage rating, is a dependable choice. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its quality and durability for all your board-to-board connections.