887-017-520-101

Heilind Number:EDA887-017-520-101
Manufacturer:EDAC
Manufacturer Number:887-017-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for ultimate performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a single row layout and a total of 17 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and efficient connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver exceptional quality and performance for your PCB needs.