887-017-520-102

Heilind Number:EDA887-017-520-102
Manufacturer:EDAC
Manufacturer Number:887-017-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-520-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 17 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the generous pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in any application. Upgrade your connectivity solutions with this top-of-the-line connector.