887-017-520-108

Heilind Number:EDA887-017-520-108
Manufacturer:EDAC
Manufacturer Number:887-017-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-520-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh operating conditions. With a single row design and 17 positions, it offers seamless integration for your PCB setup. Crafted with precision, the contact material made of Copper Alloy guarantees stable and efficient transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Able to withstand temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.