887-017-521-102

Heilind Number:EDA887-017-521-102
Manufacturer:EDAC
Manufacturer Number:887-017-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for top performance, this connector boasts a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout, it features 17 positions for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in our connector to deliver exceptional performance and longevity, meeting the highest quality standards for your PCB projects.