887-017-521-107

Heilind Number:EDA887-017-521-107
Manufacturer:EDAC
Manufacturer Number:887-017-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 17 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. Each contact is made of reliable Copper Alloy, providing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether straight or right-angled mount orientation, installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.