887-017-521-112

Heilind Number:EDA887-017-521-112
Manufacturer:EDAC
Manufacturer Number:887-017-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-521-112

Detailed Description

Elevate the performance of your electronics with our high temp card edge connector. Designed for precision and durability, this connector ensures seamless connectivity in even the most demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both style and safety. With a current rating of 3A, it guarantees efficient power transmission. Featuring a single row layout with 17 positions, it's perfect for various PCB applications. The copper alloy contacts and .156-inch pitch provide reliable signal transmission, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.