887-017-521-604

Heilind Number:EDA887-017-521-604
Manufacturer:EDAC
Manufacturer Number:887-017-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-521-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature resistance. With a single row layout and 17 copper alloy contacts, it provides efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for board-to-board connections, it is a must-have for your electronic projects. Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature resistance. With a single row layout and 17 copper alloy contacts, it provides efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for board-to-board connections, it is a must-have for your electronic projects.