887-017-521-607

Heilind Number:EDA887-017-521-607
Manufacturer:EDAC
Manufacturer Number:887-017-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-521-607

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Crafted with durability in mind, this connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. Its 17 positions and single row configuration offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.