887-017-523-101

Heilind Number:EDA887-017-523-101
Manufacturer:EDAC
Manufacturer Number:887-017-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-523-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, this connector features a single row with 17 positions, offering ample connectivity options. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and efficient power transmission with an amperage rating of 3 A. The black color and straight mount orientation make it suitable for various applications, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust in the quality and versatility of this connector for your PCB connectivity needs.