887-017-523-102

Heilind Number:EDA887-017-523-102
Manufacturer:EDAC
Manufacturer Number:887-017-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-523-102

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed for high performance in extreme environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a current rating of 3 A and contact material of Copper Alloy, it guarantees efficient power transmission. The connector offers 17 positions in a single row, with a pitch of .156 in and row spacing of .2 in, allowing for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board PCB connections in demanding conditions.