887-017-523-108

Heilind Number:EDA887-017-523-108
Manufacturer:EDAC
Manufacturer Number:887-017-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-523-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector offers a reliable amperage of 3 A, making it ideal for high-power applications. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures long-lasting durability and robust conductivity. With a single row layout, a pitch of .156 inches, and 17 positions, it provides seamless integration for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it suitable for a variety of environments. Upgrade your PCB connections with this essential component.