887-017-524-101

Heilind Number:EDA887-017-524-101
Manufacturer:EDAC
Manufacturer Number:887-017-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-524-101

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts durable construction that can withstand temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. Copper alloy contacts ensure efficient power transfer, rated for up to 3A of current. With 17 positions available, it provides ample connectivity options for your applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in various industries.