887-017-524-102

Heilind Number:EDA887-017-524-102
Manufacturer:EDAC
Manufacturer Number:887-017-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a one-row design with 17 positions, ideal for streamlined connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures exceptional durability and safety. Copper alloy contacts guarantee efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is engineered for high performance in extreme conditions. Perfect for applications in aerospace, automotive, and industrial settings, it provides a secure and stable board-to-board connection. Elevate your PCB assembly with this essential component, a testament to quality and reliability in electronic connectivity.