887-017-524-603

Heilind Number:EDA887-017-524-603
Manufacturer:EDAC
Manufacturer Number:887-017-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-524-603

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features 17 positions in a single row, ensuring seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and heat resistance. Each contact is made of Copper Alloy, providing optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suited for a variety of applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.