887-017-540-101

Heilind Number:EDA887-017-540-101
Manufacturer:EDAC
Manufacturer Number:887-017-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-540-101

Detailed Description

Enhance your PCB connections with our durable High Temp Card Edge Connector in sleek black. Designed for reliability under high temperatures, it features a single row layout with 17 positions and a pitch of .156 inches, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures both safety and performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and compact design make installation a breeze. Trust in our connector for secure and efficient connectivity in your projects.