887-017-540-603

Heilind Number:EDA887-017-540-603
Manufacturer:EDAC
Manufacturer Number:887-017-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-540-603

Detailed Description

Enhance your electronic connections with this high-temp black card edge connector, designed for optimal performance in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring a single row configuration with 17 positions, it offers seamless integration onto your PCB. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Trust in this connector for secure and durable board-to-board connections.