887-017-540-608

Heilind Number:EDA887-017-540-608
Manufacturer:EDAC
Manufacturer Number:887-017-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-540-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted to withstand extreme temperatures with a durable UL 94V-0 Polyphenylene Sulfide housing. Designed for optimal performance, this connector features a single row layout with 17 positions and a pitch of .156 inches, ensuring seamless integration into your system. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating caters to high-power applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions today with our high-quality Card Edge Connector.