887-017-541-101

Heilind Number:EDA887-017-541-101
Manufacturer:EDAC
Manufacturer Number:887-017-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-541-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its single row design with 17 positions and a pitch of .156 inches offers seamless integration for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity with this essential component.