887-017-541-103

Heilind Number:EDA887-017-541-103
Manufacturer:EDAC
Manufacturer Number:887-017-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. Featuring 17 positions and a straight mount orientation, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this reliable and durable component.