887-017-541-104

Heilind Number:EDA887-017-541-104
Manufacturer:EDAC
Manufacturer Number:887-017-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-541-104

Detailed Description

Enhance thermal management in your PCB assembly with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. Perfect for single-row applications, it offers 17 positions for seamless board-to-board connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees durability and stability in demanding industrial environments. Upgrade your PCB setup with this black-colored connector, featuring a straight mount orientation for easy installation. Explore our range of high-quality connectors for your connectivity needs.