887-017-541-108

Heilind Number:EDA887-017-541-108
Manufacturer:EDAC
Manufacturer Number:887-017-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-541-108

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for maximum durability and performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in harsh environments. With a single row design and a total of 17 positions, this connector offers seamless connectivity for your PCB assemblies. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.