887-017-541-112

Heilind Number:EDA887-017-541-112
Manufacturer:EDAC
Manufacturer Number:887-017-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-541-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top-tier performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. With a single row layout and 17 positions, it offers seamless integration for your electronic systems. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component for seamless data transmission in various applications.