887-017-541-603

Heilind Number:EDA887-017-541-603
Manufacturer:EDAC
Manufacturer Number:887-017-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-541-603

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector in sleek black. Engineered for optimal performance, this connector boasts a amperage rating of 3A, perfect for power-intensive applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable and efficient operation. With a single row design and a pitch of .156 inches, it's ideal for space-saving installations. Featuring 17 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB setup with this essential component.