887-017-541-607

Heilind Number:EDA887-017-541-607
Manufacturer:EDAC
Manufacturer Number:887-017-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-541-607

Detailed Description

Enhance your high temperature PCB connections with this Black Card Edge Connector. With a robust amperage rating of 3A, it ensures reliable performance in demanding environments. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. Featuring a single row design with 17 positions and a pitch of .156 inches, it provides efficient connectivity for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assemblies.