887-017-542-101

Heilind Number:EDA887-017-542-101
Manufacturer:EDAC
Manufacturer Number:887-017-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row design with 17 copper alloy contact positions, it ensures reliable and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component from our range of high-quality connectors.