887-017-542-104

Heilind Number:EDA887-017-542-104
Manufacturer:EDAC
Manufacturer Number:887-017-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-542-104

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector in sleek black. Boasting a 3A amperage and crafted from durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in extreme operating conditions ranging from -40 to 105°C. With a single row design and 17 copper alloy contact positions, it ensures seamless board-to-board PCB connectivity. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.