887-017-542-107

Heilind Number:EDA887-017-542-107
Manufacturer:EDAC
Manufacturer Number:887-017-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-542-107

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a contact material of Copper Alloy, it guarantees reliable performance in demanding environments. Offering a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise connections with ease. Featuring 17 positions and straight mount orientation, it is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for high-temp operations. Upgrade your connectivity experience with this essential component.