887-017-544-108

Heilind Number:EDA887-017-544-108
Manufacturer:EDAC
Manufacturer Number:887-017-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-544-108

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for efficient power transmission, it features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 17 positions, it offers streamlined PCB connectivity. The black color adds a sleek touch, while the copper alloy contact material ensures reliable performance. Its .156-inch pitch and .2-inch row spacing cater to precise assembly needs. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry.