887-017-558-101

Heilind Number:EDA887-017-558-101
Manufacturer:EDAC
Manufacturer Number:887-017-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-558-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 17 positions, ensuring seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and heat resistance, making it suitable for a wide range of industrial applications. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your connectivity solutions with this essential component.