887-017-558-102

Heilind Number:EDA887-017-558-102
Manufacturer:EDAC
Manufacturer Number:887-017-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-558-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed to withstand extreme temperatures, this black connector features a single row layout with 17 positions and a 3A amperage rating. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and efficient board-to-board connectivity. Elevate your PCB designs with this essential component.