887-017-558-103

Heilind Number:EDA887-017-558-103
Manufacturer:EDAC
Manufacturer Number:887-017-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 17 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Ideal for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it a versatile and durable choice for your projects. Upgrade your PCB connections with this high-quality connector, perfect for a wide range of applications in the electronics industry.