887-017-558-112

Heilind Number:EDA887-017-558-112
Manufacturer:EDAC
Manufacturer Number:887-017-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-558-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With a single row configuration, it features 17 copper alloy contact positions, each capable of handling 3A of current. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for space-saving applications, this connector offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in demanding environments. Elevate your PCB connectivity with this essential component.