887-017-558-603

Heilind Number:EDA887-017-558-603
Manufacturer:EDAC
Manufacturer Number:887-017-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-558-603

Detailed Description

Enhance the performance of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row layout and 17 copper alloy contact positions, it guarantees seamless connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing offer precision in data transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Upgrade your connectivity solutions today with this high-performance component.