887-017-558-607

Heilind Number:EDA887-017-558-607
Manufacturer:EDAC
Manufacturer Number:887-017-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-558-607

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connector, designed for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and durable connectivity. With a current rating of 3 A, it's suitable for various power transmission needs. The one-row design with 17 positions offers efficient board-to-board connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Crafted with copper alloy contacts, it guarantees optimal signal conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for harsh environments. Trust in its performance for your PCB connectivity requirements.