887-017-558-612

Heilind Number:EDA887-017-558-612
Manufacturer:EDAC
Manufacturer Number:887-017-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-558-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With its single row layout and 17 positions, it offers seamless integration in your electronic setups. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees resilience in various environments. Elevate your PCB connectivity with this essential component.