887-017-559-101

Heilind Number:EDA887-017-559-101
Manufacturer:EDAC
Manufacturer Number:887-017-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-559-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in even the most demanding environments. With a single row layout and 17 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high performance and resilience. Trust in our product to deliver exceptional connectivity solutions for your PCB needs.