887-017-559-108

Heilind Number:EDA887-017-559-108
Manufacturer:EDAC
Manufacturer Number:887-017-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-017-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-017-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row design and 17 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Perfect for right angle mounting, it's versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for critical systems. Elevate your PCB connections with this essential component.