887-018-520-101

Heilind Number:EDA887-018-520-101
Manufacturer:EDAC
Manufacturer Number:887-018-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-520-101

Detailed Description

Enhance your high-temperature connectivity with our advanced High Temp Card Edge Connector. Designed for top performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding environments. With a single row configuration and 18 copper alloy contact positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical applications in various industries. Elevate your connectivity solutions with this essential component.