887-018-520-102

Heilind Number:EDA887-018-520-102
Manufacturer:EDAC
Manufacturer Number:887-018-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-520-102

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temperature Card Edge Connector. Designed for seamless integration in a variety of applications, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With an amperage rating of 3 A, it offers efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Boasting a single row configuration with 18 positions, it is suitable for a wide range of PCB setups. The .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard board layouts. Whether you're working in extreme environments or everyday conditions, this connector is built to withstand it all, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.