887-018-520-103

Heilind Number:EDA887-018-520-103
Manufacturer:EDAC
Manufacturer Number:887-018-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-520-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transfer. The single-row design with 18 positions offers seamless connectivity. With a pitch of .156 in and row spacing of .2 in, it's perfect for precise PCB assemblies. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Its straight mount orientation makes installation a breeze. Trust in our quality products for seamless board-to-board connections.