887-018-520-207

Heilind Number:EDA887-018-520-207
Manufacturer:EDAC
Manufacturer Number:887-018-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-520-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 18 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 in and row spacing of .2 in, it allows for precise alignment. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a versatile solution for your PCB connectivity needs.