887-018-520-602

Heilind Number:EDA887-018-520-602
Manufacturer:EDAC
Manufacturer Number:887-018-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-520-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. This essential component boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Designed for seamless integration in your PCB setups, it features a single row configuration with 18 copper alloy contacts, each capable of handling up to 3 A of current. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Perfect for demanding industrial applications, it meets stringent quality standards for enhanced durability and performance. Upgrade your connectivity solutions with this essential component.