887-018-520-603

Heilind Number:EDA887-018-520-603
Manufacturer:EDAC
Manufacturer Number:887-018-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-520-603

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic applications, this Card Edge Connector offers exceptional performance and durability. With a sleek black design and a single row layout, it seamlessly integrates into your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safety and reliability even in extreme operating conditions ranging from -40 to 105 °C. Featuring 18 copper alloy contact positions with a pitch of .156 inches, it guarantees secure and efficient transmission of power and data. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for seamless board-to-board connections in your electronic designs.