887-018-520-612

Heilind Number:EDA887-018-520-612
Manufacturer:EDAC
Manufacturer Number:887-018-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-520-612

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections for your circuit boards. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and 18 positions to deliver consistent and efficient performance. Upgrade your PCB connectivity with this essential component.